Socket Contact 20-22 AWG Size 1.5mm Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 20-22 AWG Size 1.5mm Crimp Silver
ecomate® Family Overview

TN0201500461

DigiKey Part Number
889-1709-2-ND - Tape & Reel (TR)
889-1709-1-ND - Cut Tape (CT)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
TN0201500461
Description
CONTACT SOCKET 20-22AWG CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Socket Contact 20-22 AWG Size 1.5mm Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
1.5mm
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.35 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
1010,90400 Kč109,04 Kč
2510,22200 Kč255,55 Kč
509,73360 Kč486,68 Kč
1009,26830 Kč926,83 Kč
2508,68776 Kč2 171,94 Kč
5008,27222 Kč4 136,11 Kč
1 0007,87733 Kč7 877,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,50106 Kč15 002,12 Kč
4 0007,14311 Kč28 572,44 Kč
6 0006,94169 Kč41 650,14 Kč
10 0006,69605 Kč66 960,50 Kč
14 0006,53906 Kč91 546,84 Kč
20 0006,37670 Kč127 534,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč