
TN02 016 0016 1 | |
|---|---|
DigiKey Part Number | TN0201600161-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 016 0016 1 |
Description | CONTACT H.D. CRIMP SKT 14-16AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-16 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,23831 Kč | 20 476,62 Kč |
| Unit Price without VAT: | 10,23831 Kč |
|---|---|
| Unit Price with VAT: | 12,38836 Kč |












