
TN02 016 0015 1 | |
|---|---|
DigiKey Part Number | TN0201600151-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 016 0015 1 |
Description | CONTACT H.D. CRIMP SKT 16-20AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16-20 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,80115 Kč | 78 011,50 Kč |
| Unit Price without VAT: | 7,80115 Kč |
|---|---|
| Unit Price with VAT: | 9,43939 Kč |












