
TN02 016 0003 1 | |
|---|---|
DigiKey Part Number | 889-TN0201600031TR-ND - Tape & Reel (TR) 889-TN0201600031CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 016 0003 1 |
Description | CONN SOCKET 20-26AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 20-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 50 | 9,73360 Kč | 486,68 Kč |
| 100 | 9,26830 Kč | 926,83 Kč |
| 250 | 8,68776 Kč | 2 171,94 Kč |
| 500 | 8,27222 Kč | 4 136,11 Kč |
| 1 000 | 7,87733 Kč | 7 877,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,50106 Kč | 15 002,12 Kč |
| 4 000 | 7,14311 Kč | 28 572,44 Kč |
| 6 000 | 6,94169 Kč | 41 650,14 Kč |
| 10 000 | 6,69605 Kč | 66 960,50 Kč |
| 14 000 | 6,53906 Kč | 91 546,84 Kč |
| 20 000 | 6,37670 Kč | 127 534,00 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |















