


TN02 015 0047 2 | |
|---|---|
DigiKey Part Number | 889-TN0201500472TR-ND - Tape & Reel (TR) 889-TN0201500472CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 015 0047 2 |
Description | CONTACT SOCKET 18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.5mm |
Manufacturer Amphenol Tuchel Industrial | Wire Gauge or Range - AWG 18 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.0mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,72580 Kč | 536,29 Kč |
| 100 | 10,21130 Kč | 1 021,13 Kč |
| 250 | 9,57172 Kč | 2 392,93 Kč |
| 500 | 9,11398 Kč | 4 556,99 Kč |
| 1 000 | 8,67868 Kč | 8 678,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,26419 Kč | 16 528,38 Kč |
| 4 000 | 7,86979 Kč | 31 479,16 Kč |
| 6 000 | 7,64793 Kč | 45 887,58 Kč |
| 10 000 | 7,37731 Kč | 73 773,10 Kč |
| 14 000 | 7,20435 Kč | 100 860,90 Kč |
| 20 000 | 7,02549 Kč | 140 509,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |















