


TN01 025 0010 1 | |
|---|---|
DigiKey Part Number | 889-TN0102500101TR-ND - Tape & Reel (TR) 889-TN0102500101CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN01 025 0010 1 |
Description | CONN PIN 14-16AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 10,40680 Kč | 260,17 Kč |
| 50 | 9,90260 Kč | 495,13 Kč |
| 100 | 9,43020 Kč | 943,02 Kč |
| 250 | 8,83932 Kč | 2 209,83 Kč |
| 500 | 8,41684 Kč | 4 208,42 Kč |
| 1 000 | 8,01494 Kč | 8 014,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,63225 Kč | 15 264,50 Kč |
| 4 000 | 7,26793 Kč | 29 071,72 Kč |
| 6 000 | 7,06303 Kč | 42 378,18 Kč |
| 10 000 | 6,81312 Kč | 68 131,20 Kč |
| 14 000 | 6,65337 Kč | 93 147,18 Kč |
| 20 000 | 6,48817 Kč | 129 763,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |














