T 3(42,37)4 501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3424501U

DigiKey Part Number
889-1700-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T3424501U
Description
CONN PLUG MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
Strain Relief
Current Rating (Amps)
7A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,13000 Kč220,13 Kč
10187,06700 Kč1 870,67 Kč
25175,33640 Kč4 383,41 Kč
50166,96400 Kč8 348,20 Kč
100158,99530 Kč15 899,53 Kč
300147,14280 Kč44 142,84 Kč
500141,93894 Kč70 969,47 Kč
1 000135,17200 Kč135 172,00 Kč
Manufacturers Standard Package
Unit Price without VAT:220,13000 Kč
Unit Price with VAT:266,35730 Kč