
| T 3524 502 | |
|---|---|
| DigiKey Part Number | T3524502-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | T 3524 502 | 
| Description | CONN PLUG MALE 8P SILV SLDR CUP | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 8 | |
| Shell Size - Insert | M16-8 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Die Cast | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Silver | |
| Color | Silver | |
| Ingress Protection | IP40 | |
| Features | Cable Clamp, Strain Relief | |
| Current Rating (Amps) | 7A | |
| Voltage Rating | 250V | |
| Operating Temperature | -40°C ~ 100°C | |
| Contact Finish Thickness - Mating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 273,60000 Kč | 273,60 Kč | 
| 10 | 232,50700 Kč | 2 325,07 Kč | 
| 25 | 217,93040 Kč | 5 448,26 Kč | 
| 50 | 207,52740 Kč | 10 376,37 Kč | 
| 100 | 197,62580 Kč | 19 762,58 Kč | 
| 250 | 185,25996 Kč | 46 314,99 Kč | 
| 500 | 176,42656 Kč | 88 213,28 Kč | 
| 1 000 | 168,01615 Kč | 168 016,15 Kč | 
| Unit Price without VAT: | 273,60000 Kč | 
|---|---|
| Unit Price with VAT: | 331,05600 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic