
T 3504 002 | |
|---|---|
DigiKey Part Number | T3504002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3504 002 |
Description | CONN PLUG MALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,44000 Kč | 362,44 Kč |
| 10 | 308,01200 Kč | 3 080,12 Kč |
| 25 | 288,71240 Kč | 7 217,81 Kč |
| 50 | 274,93460 Kč | 13 746,73 Kč |
| 100 | 261,81850 Kč | 26 181,85 Kč |
| 250 | 245,44088 Kč | 61 360,22 Kč |
| 500 | 233,73960 Kč | 116 869,80 Kč |
| Unit Price without VAT: | 362,44000 Kč |
|---|---|
| Unit Price with VAT: | 438,55240 Kč |

















