
T 3424 991 | |
|---|---|
DigiKey Part Number | T3424991-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3424 991 |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,82000 Kč | 172,82 Kč |
| 10 | 146,82400 Kč | 1 468,24 Kč |
| 25 | 137,61640 Kč | 3 440,41 Kč |
| 50 | 131,04460 Kč | 6 552,23 Kč |
| 100 | 124,78860 Kč | 12 478,86 Kč |
| 250 | 116,97820 Kč | 29 244,55 Kč |
| 500 | 111,39828 Kč | 55 699,14 Kč |
| 1 000 | 106,08695 Kč | 106 086,95 Kč |
| Unit Price without VAT: | 172,82000 Kč |
|---|---|
| Unit Price with VAT: | 209,11220 Kč |








