
T 3360 130 | |
|---|---|
DigiKey Part Number | T3360130-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3360 130 |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5(S) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Stereo, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,55000 Kč | 373,55 Kč |
| 10 | 317,40600 Kč | 3 174,06 Kč |
| 25 | 297,52480 Kč | 7 438,12 Kč |
| 50 | 283,32180 Kč | 14 166,09 Kč |
| 100 | 269,80540 Kč | 26 980,54 Kč |
| 300 | 249,69843 Kč | 74 909,53 Kč |
| 500 | 240,86932 Kč | 120 434,66 Kč |
| Unit Price without VAT: | 373,55000 Kč |
|---|---|
| Unit Price with VAT: | 451,99550 Kč |














