
T3359009U | |
|---|---|
DigiKey Part Number | 361-1253-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3359009U |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5(S) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Stereo | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,24000 Kč | 211,24 Kč |
| 10 | 179,47000 Kč | 1 794,70 Kč |
| 25 | 168,21920 Kč | 4 205,48 Kč |
| 50 | 160,18540 Kč | 8 009,27 Kč |
| 100 | 152,54000 Kč | 15 254,00 Kč |
| 250 | 142,99388 Kč | 35 748,47 Kč |
| 500 | 136,17496 Kč | 68 087,48 Kč |
| 1 000 | 129,68197 Kč | 129 681,97 Kč |
| Unit Price without VAT: | 211,24000 Kč |
|---|---|
| Unit Price with VAT: | 255,60040 Kč |








