
T 3359 900 | |
|---|---|
DigiKey Part Number | T3359900-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3359 900 |
Description | CONN RCPT FMALE 5P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5(S) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Stereo | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,19000 Kč | 311,19 Kč |
| 10 | 264,44900 Kč | 2 644,49 Kč |
| 25 | 247,88560 Kč | 6 197,14 Kč |
| 50 | 236,05120 Kč | 11 802,56 Kč |
| 100 | 224,78780 Kč | 22 478,78 Kč |
| 300 | 208,03350 Kč | 62 410,05 Kč |
| 500 | 200,67746 Kč | 100 338,73 Kč |
| 1 000 | 191,11267 Kč | 191 112,67 Kč |
| Unit Price without VAT: | 311,19000 Kč |
|---|---|
| Unit Price with VAT: | 376,53990 Kč |








