


SS28W2F | |
|---|---|
DigiKey Part Number | 889-SS28W2FTR-ND - Tape & Reel (TR) 889-SS28W2FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS28W2F |
Description | CONTACT SOCKET 28AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 28-30 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS28W2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | 0.05 ~ 0.08mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 9,99900 Kč | 99,99 Kč |
| 25 | 9,37160 Kč | 234,29 Kč |
| 50 | 8,92100 Kč | 446,05 Kč |
| 100 | 8,49580 Kč | 849,58 Kč |
| 250 | 7,96280 Kč | 1 990,70 Kč |
| 500 | 7,58222 Kč | 3 791,11 Kč |
| 1 000 | 7,21994 Kč | 7 219,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,68120 Kč | 20 043,60 Kč |
| 6 000 | 6,36233 Kč | 38 173,98 Kč |
| 9 000 | 6,18297 Kč | 55 646,73 Kč |
| 15 000 | 5,96422 Kč | 89 463,30 Kč |
| 21 000 | 5,82445 Kč | 122 313,45 Kč |
| 30 000 | 5,67984 Kč | 170 395,20 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |






