


SS24W2F | |
|---|---|
DigiKey Part Number | 889-3462-2-ND - Tape & Reel (TR) 889-3462-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS24W2F |
Description | CONTACT SOCKET 24-26AWG SZ20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS24W2F Models |
Category | Wire Gauge or Range - AWG 24-26 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.14 ~ 0.25mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness Flash |
Contact Type Socket | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,28540 Kč | 464,27 Kč |
| 100 | 8,84230 Kč | 884,23 Kč |
| 250 | 8,28664 Kč | 2 071,66 Kč |
| 500 | 7,89062 Kč | 3 945,31 Kč |
| 1 000 | 7,51392 Kč | 7 513,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,95321 Kč | 20 859,63 Kč |
| 6 000 | 6,62137 Kč | 39 728,22 Kč |
| 9 000 | 6,43472 Kč | 57 912,48 Kč |
| 15 000 | 6,20709 Kč | 93 106,35 Kč |
| 21 000 | 6,06159 Kč | 127 293,39 Kč |
| 30 000 | 5,91111 Kč | 177 333,30 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











