


SP28W2F | |
|---|---|
DigiKey Part Number | 889-SP28W2FTR-ND - Tape & Reel (TR) 889-SP28W2FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP28W2F |
Description | CONTACT PIN 28-30AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 28-30 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP28W2F Models |
Category | Wire Gauge or Range - AWG 28-30 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.05 ~ 0.08mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness Flash |
Contact Type Pin | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,57500 Kč | 478,75 Kč |
| 100 | 9,11730 Kč | 911,73 Kč |
| 250 | 8,54536 Kč | 2 136,34 Kč |
| 500 | 8,13672 Kč | 4 068,36 Kč |
| 1 000 | 7,74805 Kč | 7 748,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,16998 Kč | 21 509,94 Kč |
| 6 000 | 6,82778 Kč | 40 966,68 Kč |
| 9 000 | 6,63534 Kč | 59 718,06 Kč |
| 15 000 | 6,40061 Kč | 96 009,15 Kč |
| 21 000 | 6,25054 Kč | 131 261,34 Kč |
| 30 000 | 6,09541 Kč | 182 862,30 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |








