Socket Contact 28-30 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 28-30 AWG Size 20 Crimp Gold
ecomate® Family Overview

SS28W2F

DigiKey Part Number
889-SS28W2FTR-ND - Tape & Reel (TR)
889-SS28W2FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS28W2F
Description
CONTACT SOCKET 28AWG SZ20 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 28-30 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SS28W2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
28-30 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.05 ~ 0.08mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Stamped
Contact Finish Thickness
Flash
Contact Type
Socket
Features
Insulation Support
Contact Size
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
1010,42800 Kč104,28 Kč
259,76880 Kč244,22 Kč
509,30580 Kč465,29 Kč
1008,85940 Kč885,94 Kč
2508,30384 Kč2 075,96 Kč
5007,90716 Kč3 953,58 Kč
1 0007,52925 Kč7 529,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,96754 Kč20 902,62 Kč
6 0006,63507 Kč39 810,42 Kč
9 0006,44806 Kč58 032,54 Kč
15 0006,21993 Kč93 298,95 Kč
21 0006,07414 Kč127 556,94 Kč
30 0005,92334 Kč177 700,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč