Socket Contact 20-22 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 20-22 AWG Size 20 Crimp Tin
ecomate® Family Overview

SS20W2T

DigiKey Part Number
889-SS20W2TTR-ND - Tape & Reel (TR)
889-SS20W2TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS20W2T
Description
CONTACT SOCKET 20AWG SZ20 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 20-22 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
SS20W2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20-22 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Signal, Stamped
Features
Insulation Support
Contact Type
Socket
Base Product Number
Contact Size
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,54100 Kč105,41 Kč
259,88600 Kč247,15 Kč
509,41140 Kč470,57 Kč
1008,95980 Kč895,98 Kč
2508,39752 Kč2 099,38 Kč
5007,99646 Kč3 998,23 Kč
1 0007,61429 Kč7 614,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,04616 Kč21 138,48 Kč
6 0006,70991 Kč40 259,46 Kč
9 0006,52077 Kč58 686,93 Kč
15 0006,29006 Kč94 350,90 Kč
21 0006,14265 Kč128 995,65 Kč
30 0005,99014 Kč179 704,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč