


SS20W2F | |
|---|---|
DigiKey Part Number | 889-3461-2-ND - Tape & Reel (TR) 889-3461-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS20W2F |
Description | CONTACT SOCKET 20-22AWG SZ20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS20W2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 50 | 9,07960 Kč | 453,98 Kč |
| 100 | 8,64490 Kč | 864,49 Kč |
| 250 | 8,10188 Kč | 2 025,47 Kč |
| 500 | 7,71466 Kč | 3 857,33 Kč |
| 1 000 | 7,34615 Kč | 7 346,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79796 Kč | 20 393,88 Kč |
| 6 000 | 6,47354 Kč | 38 841,24 Kč |
| 9 000 | 6,29105 Kč | 56 619,45 Kč |
| 15 000 | 6,06851 Kč | 91 027,65 Kč |
| 21 000 | 5,92623 Kč | 124 450,83 Kč |
| 30 000 | 5,77911 Kč | 173 373,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |















