
RTS718N23PHEC03R | |
|---|---|
DigiKey Part Number | 889-RTS718N23PHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RTS718N23PHEC03R |
Description | RECEPTACLE, JAM NUT, 23 POSITION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,91000 Kč | 314,91 Kč |
| 10 | 267,63000 Kč | 2 676,30 Kč |
| 25 | 250,87400 Kč | 6 271,85 Kč |
| 50 | 238,89640 Kč | 11 944,82 Kč |
| 100 | 227,49790 Kč | 22 749,79 Kč |
| 250 | 213,26512 Kč | 53 316,28 Kč |
| 500 | 203,09714 Kč | 101 548,57 Kč |
| 1 000 | 193,41708 Kč | 193 417,08 Kč |
| Unit Price without VAT: | 314,91000 Kč |
|---|---|
| Unit Price with VAT: | 381,04110 Kč |




