


2CMA100368R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA100368R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA100368R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 60A | |
Voltage Rating | 480V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 364,59000 Kč | 5 364,59 Kč |
| 10 | 4 560,58800 Kč | 45 605,88 Kč |
| 25 | 4 275,46560 Kč | 106 886,64 Kč |
| Unit Price without VAT: | 5 364,59000 Kč |
|---|---|
| Unit Price with VAT: | 6 491,15390 Kč |




