


2CMA100370R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA100370R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA100370R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange, Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 60A | |
Voltage Rating | 480/500V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange, Angled | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 448,62000 Kč | 3 448,62 Kč |
| 10 | 2 931,63400 Kč | 29 316,34 Kč |
| 25 | 2 748,29640 Kč | 68 707,41 Kč |
| 50 | 2 629,40600 Kč | 131 470,30 Kč |
| Unit Price without VAT: | 3 448,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 172,83020 Kč |




