RTS6BS16N26SHEC03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 137
Unit Price: 14,33000 Kč
Datasheet
26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
ecomate Aquarius Series
ecomate® Family Overview

RTS6BS16N26SHEC03

DigiKey Part Number
889-3180-ND
Manufacturer
Manufacturer Product Number
RTS6BS16N26SHEC03
Description
CONN PLG HSG FMALE 26POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RTS6BS16N26SHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
6 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Ring, 1 Seal, 1 Washer
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,24000 Kč333,24 Kč
10283,22100 Kč2 832,21 Kč
25265,48200 Kč6 637,05 Kč
50252,81180 Kč12 640,59 Kč
100240,74840 Kč24 074,84 Kč
300222,80487 Kč66 841,46 Kč
500214,92712 Kč107 463,56 Kč
1 000204,68283 Kč204 682,83 Kč
Manufacturers Standard Package
Unit Price without VAT:333,24000 Kč
Unit Price with VAT:403,22040 Kč