



RTS016N26P03 | |
|---|---|
DigiKey Part Number | 889-2605-ND |
Manufacturer | |
Manufacturer Product Number | RTS016N26P03 |
Description | CONN RCPT HSNG MALE 26POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS016N26P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 222,34800 Kč | 2 223,48 Kč |
| 25 | 208,40920 Kč | 5 210,23 Kč |
| 50 | 198,46040 Kč | 9 923,02 Kč |
| 100 | 188,99040 Kč | 18 899,04 Kč |
| 300 | 174,90143 Kč | 52 470,43 Kč |
| 500 | 168,71558 Kč | 84 357,79 Kč |
| 1 000 | 160,67376 Kč | 160 673,76 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |















