26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS1BS16N26PHEC03

DigiKey Part Number
889-RTS1BS16N26PHEC03-ND
Manufacturer
Manufacturer Product Number
RTS1BS16N26PHEC03
Description
RECEPTACLE, INLINE, 26 POSITION,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS16N26PHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1361,17000 Kč361,17 Kč
10306,94900 Kč3 069,49 Kč
25287,72280 Kč7 193,07 Kč
50273,99460 Kč13 699,73 Kč
100260,91900 Kč26 091,90 Kč
250244,59816 Kč61 149,54 Kč
500232,93628 Kč116 468,14 Kč
Manufacturers Standard Package
Unit Price without VAT:361,17000 Kč
Unit Price with VAT:437,01570 Kč