


RTS1BS18N103P03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS18N103P03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS18N103P03 |
Description | 13 (10+3 COAX)POSITIONS RECEPTAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS18N103P03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 13 | Note Contacts Sold Separately |
Shell Size - Insert 18-13 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (10), 3 Coaxial | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,78000 Kč | 384,78 Kč |
| 10 | 326,93100 Kč | 3 269,31 Kč |
| 25 | 306,45920 Kč | 7 661,48 Kč |
| 50 | 291,83100 Kč | 14 591,55 Kč |
| 100 | 277,90790 Kč | 27 790,79 Kč |
| 300 | 257,19627 Kč | 77 158,88 Kč |
| 500 | 248,10286 Kč | 124 051,43 Kč |
| Unit Price without VAT: | 384,78000 Kč |
|---|---|
| Unit Price with VAT: | 465,58380 Kč |















