13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS6BS18N103S03-TW

DigiKey Part Number
889-RTS6BS18N103S03-TW-ND
Manufacturer
Manufacturer Product Number
RTS6BS18N103S03-TW
Description
13 (10+3 COAX)POSITIONS, PLUG, S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RTS6BS18N103S03-TW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
13
Shell Size - Insert
18-13
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (10), 3 Coaxial
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
7 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal, 1 Washer
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1403,37000 Kč403,37 Kč
10342,89700 Kč3 428,97 Kč
25321,42040 Kč8 035,51 Kč
50306,07940 Kč15 303,97 Kč
100291,47740 Kč29 147,74 Kč
300269,75640 Kč80 926,92 Kč
500260,21940 Kč130 109,70 Kč
Manufacturers Standard Package
Unit Price without VAT:403,37000 Kč
Unit Price with VAT:488,07770 Kč