



RTS018N8P03 | |
|---|---|
DigiKey Part Number | 889-2619-ND |
Manufacturer | |
Manufacturer Product Number | RTS018N8P03 |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS018N8P03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Includes 2 pcs - 1 Connector, 1 Gasket |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 149,45100 Kč | 1 494,51 Kč |
| 25 | 140,08240 Kč | 3 502,06 Kč |
| 50 | 133,39180 Kč | 6 669,59 Kč |
| 100 | 127,02250 Kč | 12 702,25 Kč |
| 300 | 117,55133 Kč | 35 265,40 Kč |
| 500 | 113,39344 Kč | 56 696,72 Kč |
| 1 000 | 107,98707 Kč | 107 987,07 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |




