


RTS6BS18N8SHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS6BS18N8SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS18N8SHEC03 |
Description | STRAIGHT PLUG WITH ENDCAP, 8 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS18N8SHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 269,46555 Kč | 53 893,11 Kč |
| Unit Price without VAT: | 269,46555 Kč |
|---|---|
| Unit Price with VAT: | 326,05332 Kč |







