


RTS014N3PHEC03 | |
|---|---|
DigiKey Part Number | 889-3205-ND |
Manufacturer | |
Manufacturer Product Number | RTS014N3PHEC03 |
Description | CONN RCPT HSG MALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS014N3PHEC03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 14-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 10 | 220,13000 Kč | 2 201,30 Kč |
| 25 | 206,34440 Kč | 5 158,61 Kč |
| 50 | 196,49640 Kč | 9 824,82 Kč |
| 100 | 187,11970 Kč | 18 711,97 Kč |
| 300 | 173,17017 Kč | 51 951,05 Kč |
| 500 | 167,04672 Kč | 83 523,36 Kč |
| 1 000 | 159,08304 Kč | 159 083,04 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |









