6 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle Housing Panel Mount Backshell
RTS010N6SHEC03 Back
ecomate® Family Overview

RTS010N6SHEC03

DigiKey Part Number
889-2639-ND
Manufacturer
Manufacturer Product Number
RTS010N6SHEC03
Description
CONN RCPT HSNG FMALE 6POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
RTS010N6SHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 081
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,89000 Kč384,89 Kč
10327,14900 Kč3 271,49 Kč
25306,66320 Kč7 666,58 Kč
50292,02760 Kč14 601,38 Kč
100278,09330 Kč27 809,33 Kč
300257,36970 Kč77 210,91 Kč
500248,26944 Kč124 134,72 Kč
Manufacturers Standard Package
Unit Price without VAT:384,89000 Kč
Unit Price with VAT:465,71690 Kč