


RTS6BS10N6PHEC03 | |
|---|---|
DigiKey Part Number | 889-3155-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS10N6PHEC03 |
Description | CONN PLG HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS10N6PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Ring, 1 Seal, 1 Washer |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS10N6P03 | Amphenol Sine Systems Corp | 1 050 | 889-1371-ND | 258,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,01000 Kč | 244,01 Kč |
| 10 | 207,30400 Kč | 2 073,04 Kč |
| 25 | 194,32320 Kč | 4 858,08 Kč |
| 50 | 185,04260 Kč | 9 252,13 Kč |
| 100 | 176,21230 Kč | 17 621,23 Kč |
| 300 | 163,07610 Kč | 48 922,83 Kč |
| 500 | 157,30886 Kč | 78 654,43 Kč |
| 1 000 | 149,80944 Kč | 149 809,44 Kč |
| Unit Price without VAT: | 244,01000 Kč |
|---|---|
| Unit Price with VAT: | 295,25210 Kč |








