


RTFD24B | |
|---|---|
DigiKey Part Number | RTFD24B-ND |
Manufacturer | |
Manufacturer Product Number | RTFD24B |
Description | CONN FLANGE GASKET 24 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTFD24B Models |
Category | For Use With/Related Products ecomate® RM Receptacle |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 24 |
Series | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
Accessory Type Flange Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,05900 Kč | 160,59 Kč |
| 25 | 15,04920 Kč | 376,23 Kč |
| 50 | 14,32780 Kč | 716,39 Kč |
| 100 | 13,64370 Kč | 1 364,37 Kč |
| 250 | 12,78860 Kč | 3 197,15 Kč |
| 500 | 12,17752 Kč | 6 088,76 Kč |
| 1 000 | 11,59608 Kč | 11 596,08 Kč |
| 2 500 | 10,86997 Kč | 27 174,92 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |




