



RT002448SNH | |
|---|---|
DigiKey Part Number | RT002448SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT002448SNH |
Description | CONN RCPT HSG FMALE 48POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT002448SNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 48 | Shielding Shielded |
Shell Size - Insert 24-48 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,63000 Kč | 478,63 Kč |
| 10 | 406,72400 Kč | 4 067,24 Kč |
| 25 | 381,25520 Kč | 9 531,38 Kč |
| 50 | 363,05680 Kč | 18 152,84 Kč |
| 100 | 345,73830 Kč | 34 573,83 Kč |
| 250 | 324,11448 Kč | 81 028,62 Kč |
| 500 | 308,66474 Kč | 154 332,37 Kč |
| Unit Price without VAT: | 478,63000 Kč |
|---|---|
| Unit Price with VAT: | 579,14230 Kč |







