
RT062448PNH03 | |
|---|---|
DigiKey Part Number | 889-RT062448PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT062448PNH03 |
Description | PLUG, MALE WITH SILICONE SEAL, 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT062448PNH03 Models |
Category | Shell Material Zinc Alloy |
Manufacturer Amphenol Sine Systems Corp | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 48 | Note Contacts Sold Separately |
Shell Size - Insert 24-48 | Includes 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT062448PNH | Amphenol Sine Systems Corp | 93 | RT062448PNH-ND | 729,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,22000 Kč | 634,22 Kč |
| 10 | 539,05200 Kč | 5 390,52 Kč |
| 25 | 505,31200 Kč | 12 632,80 Kč |
| 50 | 481,20320 Kč | 24 060,16 Kč |
| 100 | 458,24960 Kč | 45 824,96 Kč |
| 250 | 429,59328 Kč | 107 398,32 Kč |
| 500 | 409,11818 Kč | 204 559,09 Kč |
| Unit Price without VAT: | 634,22000 Kč |
|---|---|
| Unit Price with VAT: | 767,40620 Kč |



