32 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Circular Connector Receptacle Housing Panel Mount
RT0W71832SNH
ecomate® Family Overview

RT0W71832SNH

DigiKey Part Number
RT0W71832SNH-ND
Manufacturer
Manufacturer Product Number
RT0W71832SNH
Description
CONN RCPT HSG FMALE 32POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RT0W71832SNH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
32
Shell Size - Insert
18-32
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,04000 Kč552,04 Kč
10469,26300 Kč4 692,63 Kč
25439,88280 Kč10 997,07 Kč
50418,89340 Kč20 944,67 Kč
100398,90950 Kč39 890,95 Kč
250373,96012 Kč93 490,03 Kč
500356,13574 Kč178 067,87 Kč
Manufacturers Standard Package
Unit Price without VAT:552,04000 Kč
Unit Price with VAT:667,96840 Kč