
RT0S-16CG-NS2 | |
|---|---|
DigiKey Part Number | 889-RT0S-16CG-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RT0S-16CG-NS2 |
Description | CABLE GRIP 13.5-16.99MM 15/16-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 15/16-20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0S-16CG-NS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.531" (13.50mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | 15/16-20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,37000 Kč | 365,37 Kč |
| 10 | 310,56000 Kč | 3 105,60 Kč |
| 25 | 291,10800 Kč | 7 277,70 Kč |
| 50 | 277,21140 Kč | 13 860,57 Kč |
| 100 | 263,98480 Kč | 26 398,48 Kč |
| 250 | 247,47236 Kč | 61 868,09 Kč |
| 500 | 235,67358 Kč | 117 836,79 Kč |
| Unit Price without VAT: | 365,37000 Kč |
|---|---|
| Unit Price with VAT: | 442,09770 Kč |






