RT0L-16CG-S2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol Sine Systems Corp
In Stock: 220
Unit Price: 365,37000 Kč
Datasheet
Cable Grip Zinc 15/16-20 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip Zinc 15/16-20 Gray
RT0L-16CG-S2
RT0L-16CG-S2
ecomate® Family Overview

RT0L-16CG-S2

DigiKey Part Number
889-1190-ND
Manufacturer
Manufacturer Product Number
RT0L-16CG-S2
Description
CABLE GRIP 13.5-16.99MM 15/16-20
Customer Reference
Detailed Description
Cable Grip Zinc 15/16-20 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Grip
Outside Cable Diameter (Min)
0.531" (13.50mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
15/16-20
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Zinc
Includes
EMC Grounding Ring, Gasket, Nut, Seal
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes