Parametric Equivalent

RT00188PNH03 | |
|---|---|
DigiKey Part Number | 889-RT00188PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT00188PNH03 |
Description | SQUARE FLANGE RECEPTACLE, MALE W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00188PNH03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 239,93990 Kč | 23 993,99 Kč |
| Unit Price without VAT: | 239,93990 Kč |
|---|---|
| Unit Price with VAT: | 290,32728 Kč |






