



RT00188PNH | |
|---|---|
DigiKey Part Number | RT0018-8PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT00188PNH |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00188PNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,84000 Kč | 324,84 Kč |
| 10 | 276,06100 Kč | 2 760,61 Kč |
| 25 | 258,77920 Kč | 6 469,48 Kč |
| 50 | 246,42420 Kč | 12 321,21 Kč |
| 100 | 234,66520 Kč | 23 466,52 Kč |
| 250 | 219,98512 Kč | 54 996,28 Kč |
| 500 | 209,49662 Kč | 104 748,31 Kč |
| 1 000 | 199,51145 Kč | 199 511,45 Kč |
| Unit Price without VAT: | 324,84000 Kč |
|---|---|
| Unit Price with VAT: | 393,05640 Kč |







