MA7CAE1600-S3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 18,88000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 14,38420 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 44
Unit Price: 18,88000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 14,38420 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 14,38420 Kč
Datasheet
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Motiongrade™ M23 and M40 Series

MA7CAE1600-S3

DigiKey Part Number
889-1943-ND
Manufacturer
Manufacturer Product Number
MA7CAE1600-S3
Description
CONN PLUG HSNG F/M 16POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets or Male Pins
Number of Positions
16
Shell Size - Insert
M23-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1466,37000 Kč466,37 Kč
10396,33700 Kč3 963,37 Kč
25371,51360 Kč9 287,84 Kč
50353,78280 Kč17 689,14 Kč
100336,90660 Kč33 690,66 Kč
300311,80210 Kč93 540,63 Kč
500300,77830 Kč150 389,15 Kč
Manufacturers Standard Package
Unit Price without VAT:466,37000 Kč
Unit Price with VAT:564,30770 Kč