Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
ecomate® Family Overview

CA0161F116005

DigiKey Part Number
889-2489-ND
Manufacturer
Manufacturer Product Number
CA0161F116005
Description
CIRC CBL 7POS RCPT TO WIRE 1.64'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Amphenol Sine Systems Corp
Length
1.64' (500.00mm)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Multiple
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
7
Ingress Protection
IP68 - Dust Tight, Waterproof; NMEA 2000
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1507,62000 Kč507,62 Kč
10431,41700 Kč4 314,17 Kč
25404,39640 Kč10 109,91 Kč
50385,10100 Kč19 255,05 Kč
100366,72940 Kč36 672,94 Kč
250343,79376 Kč85 948,44 Kč
500327,40800 Kč163 704,00 Kč
Manufacturers Standard Package
Unit Price without VAT:507,62000 Kč
Unit Price with VAT:614,22020 Kč
Alternate Length
CIRC CBL 7POS RCPT TO WIRE 0.98'
In-Stock: 35
Unit Price: 434,84000 Kč
CIRC CBL 7POS RCPT TO WIRE 3.28'
In-Stock: 0
Unit Price: 411,10360 Kč