


CA0161F116003 | |
|---|---|
DigiKey Part Number | CA0161F116003-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA0161F116003 |
Description | CIRC CBL 7POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Tuchel Industrial | Length 0.98' (300.00mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,81000 Kč | 437,81 Kč |
| 10 | 372,14800 Kč | 3 721,48 Kč |
| 25 | 348,84400 Kč | 8 721,10 Kč |
| 50 | 332,20100 Kč | 16 610,05 Kč |
| 100 | 316,35170 Kč | 31 635,17 Kč |
| 250 | 296,56400 Kč | 74 141,00 Kč |
| 500 | 282,42730 Kč | 141 213,65 Kč |
| Unit Price without VAT: | 437,81000 Kč |
|---|---|
| Unit Price with VAT: | 529,75010 Kč |




