


CA0161B22602012 | |
|---|---|
DigiKey Part Number | 889-2453-ND |
Manufacturer | |
Manufacturer Product Number | CA0161B22602012 |
Description | CIRC CBL 7POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Sine Systems Corp | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,65000 Kč | 1 078,65 Kč |
| 10 | 916,89100 Kč | 9 168,91 Kč |
| 25 | 859,51360 Kč | 21 487,84 Kč |
| 50 | 818,51580 Kč | 40 925,79 Kč |
| 100 | 779,49520 Kč | 77 949,52 Kč |
| 250 | 730,76420 Kč | 182 691,05 Kč |
| Unit Price without VAT: | 1 078,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,16650 Kč |



