


CA0161A22602012 | |
|---|---|
DigiKey Part Number | 889-2455-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA0161A22602012 |
Description | CIRC CBL 7POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Tuchel Industrial | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,88000 Kč | 1 099,88 Kč |
| 10 | 934,91500 Kč | 9 349,15 Kč |
| 25 | 876,39760 Kč | 21 909,94 Kč |
| 50 | 834,59500 Kč | 41 729,75 Kč |
| 100 | 794,80580 Kč | 79 480,58 Kč |
| 250 | 745,42900 Kč | 186 357,25 Kč |
| Unit Price without VAT: | 1 099,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,85480 Kč |







