Female Module without Contacts Black 5 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146C05801E8

DigiKey Part Number
C146C05801E8-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146C05801E8
Description
MODULE FEMALE 5POS CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 5 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Amphenol Tuchel Industrial
Contact Type
C 16-3; heavy|mate®, C146 E, M
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Black
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Connector Type
Module without Contacts
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,12500 Kč531,25 Kč
2549,79880 Kč1 244,97 Kč
5047,41340 Kč2 370,67 Kč
10045,14990 Kč4 514,99 Kč
25042,32188 Kč10 580,47 Kč
50040,30230 Kč20 151,15 Kč
1 00038,37930 Kč38 379,30 Kč
2 50035,97831 Kč89 945,77 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč