
C14610F0160001 | |
|---|---|
DigiKey Part Number | 889-1586-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0160001 |
Description | CONN BASE BOTTOM ENTRY SZE16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size E16 |
Manufacturer Amphenol Tuchel Industrial | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 4.449" L x 1.693" W x 1.122" H (113.00mm x 43.00mm x 28.50mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 100°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,65000 Kč | 476,65 Kč |
| 10 | 405,11400 Kč | 4 051,14 Kč |
| 30 | 374,89133 Kč | 11 246,74 Kč |
| 50 | 361,62340 Kč | 18 081,17 Kč |
| 100 | 344,36930 Kč | 34 436,93 Kč |
| 250 | 322,82996 Kč | 80 707,49 Kč |
| 500 | 307,44222 Kč | 153 721,11 Kč |
| Unit Price without VAT: | 476,65000 Kč |
|---|---|
| Unit Price with VAT: | 576,74650 Kč |







