
C14610B0160024 | |
|---|---|
DigiKey Part Number | 889-1569-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0160024 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 250V |
Series | Current Rating (Amps) 14A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size A16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,32000 Kč | 684,32 Kč |
| 10 | 581,66600 Kč | 5 816,66 Kč |
| 30 | 538,29067 Kč | 16 148,72 Kč |
| 50 | 519,24280 Kč | 25 962,14 Kč |
| 100 | 494,47770 Kč | 49 447,77 Kč |
| 250 | 463,55688 Kč | 115 889,22 Kč |
| Unit Price without VAT: | 684,32000 Kč |
|---|---|
| Unit Price with VAT: | 828,02720 Kč |











