
A6TR-2101 | |
|---|---|
DigiKey Part Number | Z8513-ND |
Manufacturer | |
Manufacturer Product Number | A6TR-2101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TR-2101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.196" (4.98mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 50,83600 Kč | 508,36 Kč |
| 95 | 42,16179 Kč | 4 005,37 Kč |
| 190 | 39,83984 Kč | 7 569,57 Kč |
| 285 | 38,57221 Kč | 10 993,08 Kč |
| 570 | 36,56488 Kč | 20 841,98 Kč |
| 1 045 | 34,97584 Kč | 36 549,75 Kč |
| 2 565 | 32,89957 Kč | 84 387,40 Kč |
| 5 035 | 31,54775 Kč | 158 842,92 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |











