
C146 10Z015 100 2 | |
|---|---|
DigiKey Part Number | C14610Z0151002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10Z015 100 2 |
Description | HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | heavy|mate® Bases | |
Specifications | Size A10, Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 157,06240 Kč | 7 853,12 Kč |
| Unit Price without VAT: | 157,06240 Kč |
|---|---|
| Unit Price with VAT: | 190,04550 Kč |








